72-position, 6-row, 12-column straight header with 2mm pitch for through-hole mounting. Features press-fit termination, gold-plated bronze contacts, and a 1A current rating. Operates within a -55°C to 105°C temperature range and supports up to 250V AC. This shielded connector, with a black housing, meets UL94 V-0 flammability standards and is supplied in a rail/tube package.
Molex 0749920000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 74993 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.