
This 24-position, 2-row straight PCB header features a copper alloy contact material with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is rated for a maximum voltage of 30V AC and is available in a rail or tube packaging configuration.
Molex 0750030005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Housing Color | Black |
| Length | 30.46mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz 75003 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750030005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.