This 24-position female mezzanine connector features a black housing with gold plating and a 1.2mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is available in tape and reel packaging and has a mating stacking height of 15mm.
Molex 0750050004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.71mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32.76mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| Series | Plateau HS Mezz 75005 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0750050004 to view detailed technical specifications.
No datasheet is available for this part.