
The Plateau HS Mezz connector features copper alloy contacts with gold plating, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is available in a tape and reel packaging format and has a mated stacking height of 15mm.
Molex 0750050204 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.71mm |
| Gender | Female |
| Housing Color | Black |
| Length | 74.88mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | Plateau HS Mezz 75005 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750050204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.