Molex 0750050304 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.71mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22.23mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | Plateau HS Mezz 75005 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750050304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.