The Plateau HS Dock 75018 is a 12V rated connector with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a copper alloy contact material with gold plating and a right angle orientation. The connector is available in a tray packaging with 180 pieces per package, and is RoHS compliant. It has a pitch of 1.5mm and is designed for through hole mounting.
Molex 0750180024 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.73mm |
| Housing Color | Black |
| Length | 75.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Dock™ 75018 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750180024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
