Molex 0750180025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.73mm |
| Housing Color | Black |
| Length | 75.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Dock™ 75018 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750180025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.