Molex 0750186027 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Plateau HS Dock™ 75018 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750186027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.