Molex 0750190013 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 20.38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 72.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.5mm |
| Series | Plateau HS Dock 75019 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750190013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.