The Plateau HS Dock 75019 is a 108-position right angle female socket connector with a gold-plated contact finish and a copper alloy contact material. It features a black housing made of polymer insulation material and a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for through-hole mounting and is available in a tray packaging configuration with a pitch of 1.5mm.
Molex 0750190017 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 20.38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 72.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.5mm |
| Series | Plateau HS Dock 75019 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750190017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.