Molex 0750197213 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Dock 75019 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750197213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.