Molex 0751010037 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 13mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75101 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751010037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.