
This 38-position rectangular connector features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 75°C and a maximum voltage rating of 250V. The connector is made of copper alloy with gold plating and has a black housing color. It is available in bulk packaging with 525 pieces per package.
Molex 0751020119 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 48.01mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Positions Loaded | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 525 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 75102 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751020119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.