
The VHDM 75117 is a 200-position through-hole connector with a 2mm pitch and a straight orientation. It features a copper alloy contact material with a gold, tin, and lead plating, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is UL94 V-0 flammability rated and RoHS compliant, and is packaged in a rail or tube format.
Molex 0751170218 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 54.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 75117 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751170218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.