This VHDM 75117 header features 50 columns and 8 rows with a current rating of 3A and a voltage rating of 120V AC. It has a black housing color and is RoHS compliant. The header is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0751170538 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 400 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM 75117 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751170538 to view detailed technical specifications.
No datasheet is available for this part.