
The VHDM 75117 is a 400-position, 8-row, through-hole connector with a maximum operating temperature range of -55°C to 105°C. It features a 2mm pitch and is RoHS compliant. The connector has a gold, tin, lead contact plating and a copper alloy contact material. It is available in a rail or tube packaging option.
Molex 0751171018 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 104.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 75117 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751171018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.