High-speed, 200-position, 8-row, 25-column modular connector with a 2mm pitch. Features copper alloy contacts with gold, tin, and lead plating, rated for 3A and 120V AC. Designed for through-hole mounting with a press-fit termination, operating from -55°C to 105°C. Housed in black, UL94 V-0 rated, low halogen material.
Molex 0751171218 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 54.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 75117 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751171218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.