
This 60-position through hole header from Molex features a 2mm pitch and a current rating of 2A. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is constructed with a copper alloy contact material and features a gold and tin plating. It has a flammability rating of UL94 V-0 and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| Series | VHDM Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |