High-speed, 60-position, 6-row, 10-column modular connector with a 2mm pitch. Features copper alloy contacts with gold, tin, and lead plating, rated for 1A and 120V AC. Designed for through-hole mounting with press-fit termination, operating from -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and low halogen.
Molex 0751961012 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM Lite 75196 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751961012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.