
56-position, 8-row, 7-column backplane header with 1.85mm pitch. Features straight, through-hole mounting with press-fit termination. Constructed with copper alloy contacts plated in gold, tin, and lead, offering a 1A current rating and 120V voltage rating. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This shielded connector is housed in grey and supplied in tray packaging.
Molex 0752350704 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 24.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 7 |
| Number of Positions | 56 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 176 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX 75235 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0752350704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
