High-speed, shielded connector with 200 positions and 25 columns, featuring a 1.85mm pitch. This straight, through-hole mount component utilizes a press-fit termination and offers a 1A current rating with a 120V AC voltage rating. Constructed with a copper alloy contact material and gold/tin/lead plating, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 0752352204 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 24.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 46.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX 75235 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0752352204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.