
High-speed modular connector featuring 200 positions across 8 rows and 25 columns, designed for backplane applications. This straight, through-hole mounted component utilizes a press-fit termination and boasts a 1.85mm pitch. Constructed with a copper alloy contact material and gold/tin/lead plating, it offers a 1A current rating and a 120V voltage rating. The grey, UL94 V-0 rated housing ensures shielded operation within a -55°C to 105°C temperature range.
Molex 0752354204 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 24.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 52.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX 75235 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0752354204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.