
High-speed, modular connector assembly featuring 250 positions across 10 rows and 25 columns, with a 1.85mm pitch. Constructed with a grey, UL94 V-0 rated housing and copper alloy contacts plated with gold, tin, and lead for enhanced conductivity and durability. This straight, through-hole mount component offers a current rating of 1A and a maximum operating voltage of 120V AC, operating within a temperature range of -55°C to 105°C. Shielded design ensures signal integrity, with press-fit termination for secure assembly.
Molex 0752372205 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 31mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 52.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | GbX® 75237 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0752372205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
