High-speed modular connector featuring 100 positions across 10 columns and 10 rows with a 1.85mm pitch. This straight, through-hole mounted component utilizes press-fit termination and boasts copper alloy contacts with gold, tin, and lead plating. Designed for demanding applications, it operates within a temperature range of -55°C to 105°C and supports a current rating of 1A with a voltage rating of 120V AC. The shielded, grey housing is UL94 V-0 flammability rated.
Molex 0752374115 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 31mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | GbX® 75237 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0752374115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.