100-position, 10-row, 10-column backplane header with a 1.85mm pitch. Features straight, through-hole mounting with press-fit termination and a shielded, grey housing. Contact material is copper alloy with gold, tin, and lead plating, rated for 1A current and 120V AC. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
Molex 0752374133 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 31mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | GbX® 75237 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0752374133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.