Molex 0754515001 technical specifications.
| Contact Plating | Gold |
| Depth | 63.25mm |
| Features | Shielded |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 12 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 75451 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0754515001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.