Molex 0755166777 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GbX 75341 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755166777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.