Molex 0755177644 technical specifications.
| Color | Grey |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 6A |
| Depth | 5.45mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 30.95mm |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Pitch | 2.6mm |
| RoHS Compliant | Yes |
| Series | GbX® 75517 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755177644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.