Molex 0755455000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Length | 23.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerMass™ 75545 |
| Termination | Press-Fit |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755455000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.