Molex 0755611501 technical specifications.
| Color | Black |
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerMass™ 75561 |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755611501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.