Molex 0755685000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme PowerMass 75568 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755685000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.