Molex 0755810002 technical specifications.
| Contact Plating | Gold |
| Depth | 53.25mm |
| Features | Shielded |
| Length | 40.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 136 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| Series | iPass PCI Express 75581 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0755810002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.