Molex 0755810006 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Positions | 136 |
| Package Quantity | 72 |
| Packaging | Tray |
| Series | iPass™ PCI Express 75581 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755810006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.