Female right-angle receptacle for telecom and datacom applications. Features 38 contacts with gold-plated copper alloy terminals. Surface mount termination with a 0.8mm pitch. Operates within a -40°C to 80°C temperature range and supports up to 30V AC/DC. This connector is halogen-free and RoHS compliant.
Molex 0755860010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.5mm |
| Gender | Female |
| Length | 18.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755860010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.