Molex 0755860103 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 38 |
| Package Quantity | 1650 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iPass™ PCI Express 75586 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0755860103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.