132-position, 11-row, 6-column straight header for backplane applications. Features a 3.7mm pitch and press-fit termination for through-hole mounting. Constructed with a copper alloy contact material, plated with gold and tin for enhanced conductivity. Rated for 1A current and 120V AC/DC voltage, with an operating temperature range of -55°C to 80°C. Housing is black and UL94 V-0 flammability rated.
Molex 0757057604 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 29.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 132 |
| Number of Rows | 11 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac 75705 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757057604 to view detailed technical specifications.
No datasheet is available for this part.