Molex 0757103008 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 34.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 37mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Positions | 176 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.7mm |
| RoHS Compliant | Yes |
| Series | GbX I-Trac™ 75710 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757103008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.