6-position, right-angle male header for board-to-board and mezzanine applications. Features a 4mm pitch and tin-plated copper alloy contacts with a male blade configuration. Rated for 250V and 16A, with a maximum operating temperature of 105°C. Through-hole termination and UL94 V-0 rated black polymer insulation ensure reliable mounting and safety.
Molex 0757300206 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 16A |
| Depth | 6.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme MicroPower 75730 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757300206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.