Molex 0757830024 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 22.57mm |
| Housing Color | Black |
| Length | 13.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Positions Loaded | 26 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass PCI Express 75783 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757830024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
