Molex 0757830243 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | iPass PCI Express 75783 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0757830243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
