
High-speed, shielded backplane assembly featuring a 1.85mm pitch and 40 positions across 4 rows and 10 columns. Constructed with copper alloy contacts plated in gold, tin, and lead, this straight, through-hole mount connector offers a 1A current rating and a 120V AC voltage rating. Operating within a -55°C to 105°C temperature range, the grey housing is UL94 V-0 flammability rated. Termination is achieved via press-fit.
Molex 0758272114 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 13.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX 75827 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0758272114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.