High-speed, shielded GbX 75830 series modular connector assembly with 56 positions across 8 rows and 7 columns, featuring a 1.85mm pitch. Constructed with a copper alloy contact material and gold/tin plating, it offers a 1A current rating and a 120V AC voltage rating. The straight, through-hole mounted connector has a press-fit termination and operates within a temperature range of -55°C to 80°C. Its black housing is UL94 V-0 flammability rated, and the grey component is RoHS compliant.
Molex 0758303735 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 24.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.23mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 7 |
| Number of Positions | 56 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX 75830 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0758303735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.