Molex 0758324203 technical specifications.
| Color | Grey |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.073inch |
| RoHS Compliant | Yes |
| Series | GbX® 75832 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0758324203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.