
The GbX 75836 is a 10x6, 60-position shielded header with a 1.85mm pitch, rated for 120V. It features a copper alloy contact material with gold and tin plating, and is RoHS compliant. The header has a black housing color and a UL94 V-0 flammability rating. It is available in packaging quantities of 174, with a length of 18.35mm and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0758360104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.35mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 174 |
| Packaging | Rail/Tube |
| Pitch | 1.85mm |
| RoHS Compliant | Yes |
| Series | GbX® 75836 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0758360104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.