Molex 0759001201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 21.75mm |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0759001201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.