This 8-position, 2-row right angle header features a gold-plated brass contact with a gold finish and a polymer insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail or tube packaging configuration with a 3.5mm pitch.
Molex 0759001241 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 21.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75900 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0759001241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.