This 20-position right-angle male pin header features a 3.5mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is made of brass with a tin plating and is RoHS compliant. It is available in a rail or tube packaging format.
Molex 0759001401 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 21.75mm |
| Housing Color | Black |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150™ 75900 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0759001401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.