6-position, 2-row unshrouded header with a 3.5mm pitch. Features male pin contacts with brass material and tin plating, rated for 16A current and 500V DC. Right-angle, through-hole mounting with solder termination. Operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Black polymer housing and insulation.
Molex 0759001431 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 16A |
| Depth | 21.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MX150 75900 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0759001431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.