Molex 0759910019 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Columns | 10 |
| Number of Rows | 11 |
| Packaging | Tray |
| Series | GbX I-Trac 75991 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0759910019 to view detailed technical specifications.
No datasheet is available for this part.