Molex 0759910028 technical specifications.
| Contact Plating | Gold |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Number of Columns | 6 |
| Number of Rows | 11 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.85mm |
| Series | GbX I-Trac 75991 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0759910028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.